XCell X1/2AAAH-350-LFZ Battery 1/2 AAA NiMH 350 mAh Z Tab Rechargeable

MPN
145177
Brand
XCell
EAN-13
4042883451773
Order Code
11-1272
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £2.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 9 availableBack-order availability date - 04/12/2026

The XCell X1/2AAAH-350-LFZ is a non-standard rechargeable battery designed with a 1/2 AAA Z solder tab for easy integration into devices. Featuring NiMH technology, it delivers 1.2 V and has a capacity of 350 mAh, making it suitable for industrial applications. Ideal for use in custom electronic equipment, this built-in battery offers reliable performance where standard batteries may not fit.
Capacity 350mAh
Chemistry NiMH
Pack Size 1
Voltage 1V
(Ø) 10.2mm
Battery Size 1/2 AAA
Continuous discharge 70mA
Dim (Ø x H) 10.2 mm x 22.8 mm
Height 22.8mm
Integrated surge protection No
Max. charge voltage 1.25V
Max. charging current 175mA
Maximum Temperature +55°C
Min. temperature -10°C
Misc Attribute X1/2AAAH-350-LFZ
Rechargeable Yes
Special-purpose battery features Z solder tab
Type Non-standard battery (rechargeable)
Weight (Per Battery) 6g

Reviews

Be the first to submit a review

Trustpilot