WR Rademacher 933-HP Test Circuit Board 160 x 100 x 1.5mm

MPN
933-HP
EAN-13
4031909008534
Order Code
50-5351
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £3.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 34 in stock

The WR Rademacher 933-HP Test Circuit Board 160 x 100 x 1.5mm has been designed for telecommunications electronic technicians and information technology. With rear silkscreen for simple and clear placement.


  • Testing board for electronics professions according to IHK-Guidelines(L x W x H) 160 x 100 x 1.5mm
  • Hard paper with Cu.-plating
  • Grid pitch 2.54mm
Type Prototyping PCB
Hole Pitch 2.54mm
Length 160mm
Thickness 1.5mm
Width 100mm
Base Material Hard paper with copper plating
Number of Rows 37

Reviews

Be the first to submit a review

Trustpilot