Worksafe AW6x155 Auger Wood Drill Bit Ø6 x 155mm

MPN
AW6x155
Brand
Worksafe
EAN-13
5055257200807
Order Code
94-1211
Country of Origin
China
  • Free UK shipping available
View Full Product Range (53)
Qty Unit Price (Ex VAT)
1+ £1.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Superior quality auger wood drill bit has a hexagonal shank for higher torque ranges demanded by this drill type. Drill bit is fully hardened and has a screw point to aid location and smooth drilling. Supplied in a plastic wallet.
  • Superior quality auger wood drill bit has a hexagonal shank for higher torque ranges demanded by this drill type.
  • Fully hardened with a screw point to aid location and smooth drilling.
  • Supplied in a plastic wallet.
  • Model No. AW6X155
Type Auger
Diameter 6mm
Lifetime Warranty No
Size Ø6 x 155mm

Reviews

Be the first to submit a review

Trustpilot