Worksafe AW6x155 Auger Wood Drill Bit Ø6 x 155mm |
94-1211
|
|
Despatched within 2 working days - 50 in stock
|
1+ £1.20
Price per unit Ex VAT
|
6mm |
|
Ø6 x 155mm |
|
Auger |
No |
Worksafe AW6x235 Auger Wood Drill Ø6 x 235mm |
94-1213
|
|
Despatched within 2 working days - 100 in stock
|
1+ £1.93
Price per unit Ex VAT
|
6mm |
235mm |
Ø6 x 235mm |
|
Auger |
No |
Worksafe AW8x235 Auger Wood Drill Ø8 x 235mm |
94-1217
|
|
Despatched within 2 working days - 50 in stock
|
1+ £2.15
Price per unit Ex VAT
|
8mm |
235mm |
Ø8 x 235mm |
|
Auger |
No |
Worksafe AW8x460 Auger Wood Drill Ø8 x 460mm |
94-1218
|
|
Despatched within 2 working days - 50 in stock
|
1+ £3.25
Price per unit Ex VAT
|
8mm |
460mm |
Ø8 x 460mm |
|
Auger |
No |
Worksafe AW10x155 Auger Wood Drill Ø10 x 155mm |
94-1219
|
|
Despatched within 2 working days - 50 in stock
|
1+ £1.85
Price per unit Ex VAT
|
|
|
Ø10 x 155mm |
|
Auger |
No |
Worksafe AW10x235 Auger Wood Drill Ø10 x 235mm |
94-1221
|
|
Despatched within 2 working days - 100 in stock
|
1+ £2.30
Price per unit Ex VAT
|
|
235mm |
Ø10 x 235mm |
|
Auger |
No |
Worksafe AW10x460 Auger Wood Drill Ø10 x 460mm |
94-1222
|
|
Despatched within 2 working days - 100 in stock
|
1+ £3.25
Price per unit Ex VAT
|
|
460mm |
Ø10 x 460mm |
|
Auger |
No |
Worksafe AW10x600 Auger Wood Drill Ø10 x 600mm |
94-1223
|
|
Despatched within 2 working days - 100 in stock
|
1+ £4.10
Price per unit Ex VAT
|
|
600mm |
Ø10 x 600mm |
|
Auger |
No |
Worksafe AW12x155 Auger Wood Drill Ø12 x 155mm |
94-1224
|
|
Despatched within 2 working days - 50 in stock
|
1+ £2.00
Price per unit Ex VAT
|
|
|
Ø12 x 155mm |
|
Auger |
No |
Worksafe AW12x235 Auger Wood Drill Ø12 x 235mm |
94-1225
|
|
Despatched within 2 working days - 100 in stock
|
1+ £2.50
Price per unit Ex VAT
|
|
235mm |
Ø12 x 235mm |
|
Auger |
No |
Worksafe AW12X460 Auger Wood Drill Ø12 x 460mm |
94-1226
|
|
Despatched within 2 working days - 50 in stock
|
1+ £3.60
Price per unit Ex VAT
|
|
460mm |
Ø12 x 460mm |
|
Auger |
No |
Worksafe AW12x600 Auger Wood Drill Ø12 x 600mm |
94-1227
|
|
Despatched within 2 working days - 100 in stock
|
1+ £4.95
Price per unit Ex VAT
|
|
600mm |
Ø12 x 600mm |
|
Auger |
No |
Worksafe AW13x155 Auger Wood Drill Ø13 x 155mm |
94-1228
|
|
Despatched within 2 working days - 50 in stock
|
1+ £2.15
Price per unit Ex VAT
|
|
|
Ø13 x 155mm |
|
Auger |
No |
Worksafe AW13X235 Auger Wood Drill Ø13 x 235mm |
94-1229
|
|
Despatched within 2 working days - 100 in stock
|
1+ £2.75
Price per unit Ex VAT
|
|
235mm |
Ø13 x 235mm |
|
Auger |
No |
Worksafe AW13x460 Auger Wood Drill Ø13 x 460mm |
94-1231
|
|
Despatched within 2 working days - 100 in stock
|
1+ £3.25
Price per unit Ex VAT
|
|
460mm |
Ø13 x 460mm |
|
Auger |
No |
Worksafe AW14x155 Auger Wood Drill Ø14 x 155mm |
94-1233
|
|
Despatched within 2 working days - 50 in stock
|
1+ £2.35
Price per unit Ex VAT
|
|
|
Ø14 x 155mm |
|
Auger |
No |
Worksafe AW14x235 Auger Wood Drill Ø14 x 235mm |
94-1235
|
|
Despatched within 2 working days - 20 in stock
|
1+ £2.85
Price per unit Ex VAT
|
|
235mm |
Ø14 x 235mm |
|
Auger |
No |
Worksafe AW14x460 Auger Wood Drill Ø14 x 460mm |
94-1237
|
|
Despatched within 2 working days - 100 in stock
|
1+ £3.60
Price per unit Ex VAT
|
|
460mm |
Ø14 x 460mm |
|
Auger |
No |
Worksafe AW14x600 Auger Wood Drill Ø14 x 600mm |
94-1239
|
|
Despatched within 2 working days - 50 in stock
|
1+ £5.25
Price per unit Ex VAT
|
|
600mm |
Ø14 x 600mm |
|
Auger |
No |
Worksafe AW16x100 Auger Wood Drill Ø16 x 100mm |
94-1240
|
|
Despatched within 2 working days - 50 in stock
|
1+ £2.00
Price per unit Ex VAT
|
|
|
Ø16 x 100mm |
|
Auger |
No |
Worksafe AW16x155 Auger Wood Drill Ø16 x 155mm |
94-1241
|
|
Despatched within 2 working days - 100 in stock
|
1+ £2.85
Price per unit Ex VAT
|
|
|
Ø16 x 155mm |
|
Auger |
No |
Worksafe AW16x235 Auger Wood Drill Ø16 x 235mm |
94-1242
|
|
Despatched within 2 working days - 50 in stock
|
1+ £3.60
Price per unit Ex VAT
|
|
235mm |
Ø16 x 235mm |
|
Auger |
No |
Worksafe AW16x460 Auger Wood Drill Ø16 x 460mm |
94-1243
|
|
Despatched within 2 working days - 50 in stock
|
1+ £5.05
Price per unit Ex VAT
|
|
460mm |
Ø16 x 460mm |
|
Auger |
No |
Worksafe AW16x600 Auger Wood Drill Ø16 x 600mm |
94-1244
|
|
Despatched within 2 working days - 50 in stock
|
1+ £6.45
Price per unit Ex VAT
|
|
600mm |
Ø16 x 600mm |
|
Auger |
No |
Worksafe AW18x155 Auger Wood Drill Ø18 x 155mm |
94-1245
|
|
Despatched within 2 working days - 100 in stock
|
1+ £3.10
Price per unit Ex VAT
|
|
|
Ø18 x 155mm |
|
Auger |
No |
Worksafe AW18x235 Auger Wood Drill Ø18 x 235mm |
94-1246
|
|
Despatched within 2 working days - 50 in stock
|
1+ £3.95
Price per unit Ex VAT
|
|
235mm |
Ø18 x 235mm |
|
Auger |
No |
Worksafe AW18x460 Auger Wood Drill Ø18 x 460mm |
94-1247
|
|
Despatched within 2 working days - 100 in stock
|
1+ £5.55
Price per unit Ex VAT
|
|
460mm |
Ø18 x 460mm |
|
Auger |
No |
Worksafe AW18x600 Auger Wood Drill Ø18 x 600mm |
94-1248
|
|
Despatched within 2 working days - 100 in stock
|
1+ £7.20
Price per unit Ex VAT
|
|
600mm |
Ø18 x 600mm |
|
Auger |
No |
Worksafe AW20x155 Auger Wood Drill Ø20 x 155mm |
94-1251
|
|
Despatched within 2 working days - 50 in stock
|
1+ £3.10
Price per unit Ex VAT
|
|
|
Ø20 x 155mm |
|
Auger |
No |
Worksafe AW20x235 Auger Wood Drill Ø20 x 235mm |
94-1252
|
|
Despatched within 2 working days - 50 in stock
|
1+ £4.55
Price per unit Ex VAT
|
|
235mm |
Ø20 x 230mm |
230mm |
Auger |
No |
Worksafe AW20x460 Auger Wood Drill Ø20 x 460mm |
94-1253
|
|
Despatched within 2 working days - 100 in stock
|
1+ £6.50
Price per unit Ex VAT
|
|
460mm |
Ø20 x 460mm |
|
Auger |
No |
Worksafe AW20x600 Auger Wood Drill Ø20 x 600mm |
94-1254
|
|
Despatched within 2 working days - 100 in stock
|
1+ £8.30
Price per unit Ex VAT
|
|
600mm |
Ø20 x 600mm |
|
Auger |
No |
Worksafe AW22x155 Auger Wood Drill Ø22 x 155mm |
94-1256
|
|
Despatched within 2 working days - 10 in stock
|
1+ £3.60
Price per unit Ex VAT
|
|
|
Ø22 x 155mm |
|
Auger |
No |
Worksafe AW22X235 Auger Wood Drill Ø22 x 235mm |
94-1257
|
|
Despatched within 2 working days - 100 in stock
|
1+ £5.05
Price per unit Ex VAT
|
|
235mm |
Ø22 x 235mm |
|
Auger |
No |
Worksafe AW22x460 Auger Wood Drill Ø22 x 460mm |
94-1258
|
|
Despatched within 2 working days - 100 in stock
|
1+ £7.95
Price per unit Ex VAT
|
|
460mm |
Ø22 x 460mm |
|
Auger |
No |
Worksafe AW22x600 Auger Wood Drill Ø22 x 600mm |
94-1259
|
|
Despatched within 2 working days - 100 in stock
|
1+ £13.73
Price per unit Ex VAT
|
|
600mm |
Ø22 x 600mm |
|
Auger |
No |
Worksafe AW25x100 Auger Wood Drill Ø25 x 100mm |
94-1261
|
|
Despatched within 2 working days - 100 in stock
|
1+ £3.65
Price per unit Ex VAT
|
|
|
Ø25 x 100mm |
|
Auger |
No |
Worksafe AW25x155 Auger Wood Drill Ø25 x 155mm |
94-1262
|
|
Despatched within 2 working days - 1 in stock
|
1+ £5.25
Price per unit Ex VAT
|
|
|
Ø25 x 155mm |
|
Auger |
No |
Worksafe AW25x235 Auger Wood Drill Ø25 x 235mm |
94-1263
|
|
Despatched within 2 working days - 100 in stock
|
1+ £6.25
Price per unit Ex VAT
|
|
235mm |
Ø25 x 235mm |
|
Auger |
No |
Worksafe AW25x460 Auger Wood Drill Ø25 x 460mm |
94-1264
|
|
Despatched within 2 working days - 50 in stock
|
1+ £11.00
Price per unit Ex VAT
|
|
460mm |
Ø25 x 460mm |
|
Auger |
No |
Worksafe AW25x600 Auger Wood Drill Ø25 x 600mm |
94-1266
|
|
Despatched within 2 working days - 100 in stock
|
1+ £16.98
Price per unit Ex VAT
|
|
600mm |
Ø25 x 600mm |
|
Auger |
No |
Worksafe AW28x155 Auger Wood Drill Ø28 x 155mm |
94-1267
|
|
Despatched within 2 working days - 50 in stock
|
1+ £6.25
Price per unit Ex VAT
|
|
|
Ø28 x 155mm |
|
Auger |
No |
Worksafe AW28x235 Auger Wood Drill Ø28 x 235mm |
94-1268
|
|
Despatched within 2 working days - 100 in stock
|
1+ £22.00
Price per unit Ex VAT
|
|
235mm |
Ø28 x 235mm |
|
Auger |
No |
Worksafe AW28x460 Auger Wood Drill Ø25 x 460mm |
94-1269
|
|
Available to back orderBack-order availability date - 22/10/2026
|
1+ £36.00
Price per unit Ex VAT
|
|
460mm |
Ø28 x 460mm |
|
Auger |
No |
Worksafe AW28x600 Auger Wood Drill Ø28 x 600mm |
94-1270
|
|
Despatched within 2 working days - 10 in stock
|
1+ £17.00
Price per unit Ex VAT
|
|
600mm |
Ø28 x 600mm |
|
Auger |
No |
Worksafe AW30x155 Auger Wood Drill Ø30 x 155mm |
94-1271
|
|
Despatched within 2 working days - 1 in stock
|
1+ £19.00
Price per unit Ex VAT
|
|
|
Ø30 x 155mm |
|
Auger |
No |
Worksafe AW30x235 Auger Wood Drill Ø30 x 235mm |
94-1272
|
|
Despatched within 2 working days - 50 in stock
|
1+ £7.55
Price per unit Ex VAT
|
|
235mm |
Ø30 x 235mm |
|
Auger |
No |
Worksafe AW30x460 Auger Wood Drill Ø30 x 460mm |
94-1273
|
|
Despatched within 2 working days - 50 in stock
|
1+ £14.23
Price per unit Ex VAT
|
|
460mm |
Ø30 x 460mm |
|
Auger |
No |
Worksafe AW30x600 Auger Wood Drill Ø30 x 600mm |
94-1274
|
|
Despatched within 2 working days - 50 in stock
|
1+ £19.00
Price per unit Ex VAT
|
|
600mm |
Ø30 x 600mm |
|
Auger |
No |
Worksafe AW32x155 Auger Wood Drill Ø32 x 155mm |
94-1275
|
|
Despatched within 2 working days - 10 in stock
|
1+ £6.50
Price per unit Ex VAT
|
|
|
Ø32 x 155mm |
|
Auger |
No |
Worksafe AW32x235 Auger Wood Drill Ø32 x 235mm |
94-1276
|
|
Despatched within 2 working days - 50 in stock
|
1+ £8.65
Price per unit Ex VAT
|
|
235mm |
Ø32 x 235mm |
|
Auger |
No |
Worksafe AW32x460 Auger Wood Drill Ø32 x 460mm |
94-1277
|
|
Despatched within 2 working days - 50 in stock
|
1+ £16.58
Price per unit Ex VAT
|
|
460mm |
Ø32 x 460mm |
|
Auger |
No |
Worksafe AW32x600 Auger Wood Drill Ø32 x 600mm |
94-1278
|
|
Despatched within 2 working days - 100 in stock
|
1+ £21.00
Price per unit Ex VAT
|
|
600mm |
Ø32 x 600mm |
|
Auger |
No |