Sealey AP500 500mm Tool Storage Bag

MPN
AP500
Brand
Sealey
EAN-13
5024209949989
Order Code
89-5165
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £27.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Heavy-duty tool bag constructed of tough polyester with padded base for added durability. Adjustable shoulder strap can be hooked to metal clasps for carrying heavier loads. Features twelve inner pockets and twelve outer pockets for optimum organisation, cushioned carry handles and metal frame zip.
  • Heavy-duty tool bag constructed of tough polyester with padded base for added durability.
  • Adjustable shoulder strap can be hooked onto metal clasps for carrying heavier loads.
  • Features 12 inner pockets and 12 outer pockets for optimum organisation, cushioned carry handles and metal frame zip.
  • Model No. AP500

Model NoAP500
Nett Weight:1.38Kg
No. of Pockets:12 Outer, 12 Inner
Overall Size (W x D x H):500 x 280 x 330mm
Strap Length:1.5m

Type Tool bag
Length 500mm
Material Nylon
Lifetime Warranty No
Nett Weight 1.38kg
No. of Pockets 12 Outer, 12 Inner
Overall Size (W x D x H) 500 x 280 x 330mm
Strap Length 1.5m

Reviews

Be the first to submit a review

Trustpilot