WorkPro WP272012 Shifter Spanner 35mm Metric Size Durable Tool

MPN
WP272012
Brand
WorkPro
EAN-13
6914280005157
Order Code
11-1206
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £9.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

The WorkPro WP272012 is an adjustable wrench with a spanner size of 35 mm. Its durable construction makes it ideal for heavy-duty tasks and various tightening applications. This shifter is commonly used in automotive repair and plumbing projects.
Type Shifter
Imperial or Metric Metric
Size 35mm
Length 250mm
Material Chromium-vanadium steel

Reviews

Be the first to submit a review

Trustpilot