WorkPro WP272011 Shifter Spanner 30mm Metric Size Durable Design

MPN
WP272011
Brand
WorkPro
EAN-13
6914280005140
Order Code
11-1205
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £9.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The WorkPro WP272011 is an adjustable wrench with a spanner size of 30 mm, designed for versatile use. This sturdy tool is ideal for tightening or loosening nuts and bolts in various mechanical and plumbing applications. Its durable construction makes it a reliable choice for both professional and DIY projects.
Type Shifter
Imperial or Metric Metric
Size 30mm
Length 200mm
Material Chromium-vanadium steel

Reviews

Be the first to submit a review

Trustpilot