WorkPro WP272010 Shifter Spanner Metric 24mm Size Durable Tool

MPN
WP272010
Brand
WorkPro
EAN-13
6914280005133
Order Code
11-1204
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £9.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 68 in stock

The WorkPro WP272010 Shifter is an adjustable wrench with a spanner size of 24 mm, suitable for versatile use. This tool is ideal for gripping and turning nuts and bolts of various sizes in engineering and automotive applications. Its robust design ensures durability for professional and DIY tasks.
Type Shifter
Imperial or Metric Metric
Size 24mm
Length 150mm
Material Chromium-vanadium steel

Reviews

Be the first to submit a review

Trustpilot