WorkPro WP272007 Shifter Spanner 30mm Metric Size Durable Design

Order Code:

11-1201

Brand: WorkPro MPN: WP272007 EAN-13: 6914280004372
Qty Unit Price (Ex VAT)
1+ £6.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
23 in stock, despatched in 4 working days

The WorkPro WP272007 Shifter is a versatile 30 mm adjustable spanner designed for various fastening tasks. This tool offers precise jaw adjustment, making it ideal for working with different bolt sizes. Suitable for both professional and DIY applications, it's perfect for tightening or loosening nuts and bolts in automotive and home repair projects.
Type Shifter
Length 200mm
Material Chromium-vanadium steel
Plastic free packaging Plastic-free packaging
Spanner size 30mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot