WorkPro WP232032 steel bar clamp 450mm screw clamps for versatile use

MPN
WP232032
Brand
WorkPro
EAN-13
6914280007984
Order Code
18-5484
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £8.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 41 in stock

WorkPro WP232032 offers a robust steel bar clamp designed for versatile applications, primarily identified by its alternate description, 3335389 - WorkPro WP232032. This product is constructed from high-grade steel, ensuring exceptional strength and durability during use. The clamp spans 450mm, making it suitable for a variety of engineering tasks, including holding, securing, and aligning workpieces in precise positions. Often utilised in woodworking, metalworking, and construction environments, the screw clamp mechanism provides stable and reliable pressure, critical for maintaining accuracy in fabrication and assembly processes. Its design prioritises usability and resilience, catering to professionals who require dependable tools in demanding settings.
Type Clamp
Content 1
Length 450mm
Product Type Clamp
Width 115mm

Reviews

Be the first to submit a review

Trustpilot