Workpro Wp231076 Gripper Pipe Wrenches 230 mm

MPN
WP231076
Brand
WorkPro
EAN-13
6914280007748
Order Code
18-5458
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £7.60 £5.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

WorkPro WP231076, 3207966, is a gripper pipe wrench engineered for robust performance in various professional settings. This 230 mm tool is designed to provide a secure grip, optimising torque application on round surfaces such as pipes and plumbing fittings. Manufactured with high-strength materials, it is suitable for applications requiring reliable handling of cylindrical workpieces in maintenance, repair, and installation tasks. Its ergonomic design reduces user fatigue, making it a practical choice for prolonged use in mechanical and industrial engineering environments.
Length 230mm
Material Chromium-vanadium steel
Product Type Gripper
Weight 470g

Reviews

Be the first to submit a review

Trustpilot