CK Tools T3867 6 RedLine Combination Pliers 160mm

MPN
T3867 6
Brand
CK Tools
EAN-13
5013969508901
Order Code
93-1382
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £24.87 £19.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 10 in stock

Drop forged chrome vanadium steel for strength and durability. Extra long induction hardened and precision ground cutting edges for high cutting performance. Mat chrome plated for corrosion resistance. Ergonomic dual component handles offering the perfect balance of grip and comfort. DIN ISO 5746


Contains Wood And/Or Paper No
FSC Or PEFC Certified No
Reach Verified Yes
Cutting Capacity Hard Wire 1.6mm
Cutting Capacity Medium-hard Wire 2.5mm
Material Chrome Vanadium Steel
Material Cutting Capability Medium-hard wire / hard wire
Overall Length 160mm
Size 160mm (6")

Reviews

Be the first to submit a review

Trustpilot