Wolfcraft 3421000 Tightening Straps Capacity 120kg x 4m with spring clamp

MPN
3421000
Brand
Wolfcraft
EAN-13
4006885342101
Order Code
55-4469
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £10.43 £8.87
10+ £8.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 32 in stock

Wolfcraft Tightening straps. Ideal for bundling and tightening.


  • Category: Tightening straps
  • Pack size: 2
  • Version: with spring clamp
  • Length: 4m
  • Clamping pressure: 120kg
  • Strap length: 4 m
  • Manufacturer's part no.: 3421000
Type Buckle strap
Version with spring clamp

Reviews

Be the first to submit a review

Trustpilot