Wolfcraft 3020000 One-hand Clamp EHZ Easy 75-150 Clamping Width 150mm

MPN
3020000
Brand
Wolfcraft
EAN-13
4006885302006
Order Code
55-4404
  • Free UK shipping available
  • Quickly find another product in this range by Clamping width:

    150mm 300mm 500mm
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £11.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 48 in stockContact us for additional stock

Wolfcraft One-hand clamps. Most simple handling, with the basic functions of clamping and releasing. Up to 90kg clamping force. Due to an optimized ergonomic grip, the clamp is always comfortably positioned in the hand. Effortless conversion to the spreading function. Tempered steel and glass fibre reinforced plastic.


  • Category: One-hand clamps
  • Clamping width: 150mm
  • Depth: 75mm
  • Expanding range: 180 - 390mm
  • Manufacturer's part no.: 3020000
Type Quick bar clamp
Clamping width 150mm

Reviews

Be the first to submit a review

Trustpilot