Wolfcraft One-hand Clamps EHZ Easy Clamping Width 150 to 500mm

Wolfcraft Brand: Wolfcraft

Most simple handling, with the basic functions of clamping and releasing. Up to 90kg clamping force. Due to an optimized ergonomic grip, the clamp is always comfortably positioned in the hand. Effortless conversion to the spreading function. Tempered steel and glass fibre reinforced plastic.

Description Image Product Buy Pricing (Ex VAT) Clamping width Type
Wolfcraft 3020000 One-hand Clamp EHZ Easy 75-150 Clamping Width 150mm
Wolfcraft 3020000 One-hand Clamp EHZ Easy 75-150 Clamping Width 150mm
Standard range
Order code: 55-4404
MPN: 3020000

Despatched same day - 48 in stockContact us for additional stock
1+ £11.09
Price per unit Ex VAT
150mm Quick bar clamp
Wolfcraft 3021000 One-hand Clamp EHZ Easy 75-300 Clamping Width 300mm
Wolfcraft 3021000 One-hand Clamp EHZ Easy 75-300 Clamping Width 300mm
Standard range
Order code: 55-4405
MPN: 3021000

Despatched within 4 working days - 37 in stock
1+ £14.33
Price per unit Ex VAT
300mm Quick bar clamp
Wolfcraft 3023000 One-hand Clamp EHZ Easy 75-500 Clamping Width 500mm
Wolfcraft 3023000 One-hand Clamp EHZ Easy 75-500 Clamping Width 500mm
Standard range
Order code: 55-4406
MPN: 3023000

Despatched within 4 working days - 25 in stock
1+ £16.32
Price per unit Ex VAT
500mm Quick bar clamp

Trustpilot