Wolfcraft 2413000 Socket Set 7/8/10/13mm 6mm Hex Shank

MPN
2413000
Brand
Wolfcraft
EAN-13
4006885241305
Order Code
55-4326
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.03
10+ £4.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

Wolfcraft Wrench socket sets. Suitable for cordless screwdrivers and power drills. Material chromium-vanadium steel. Including 1 adaptor, 6mm (1/4"), 50mm.


  • Category: Wrench socket sets
  • Suitable for: Cordless screwdrivers and power drills
  • Shank: 6mm (1/4")
  • Size: SW 7, 8, 10, 13
  • Wrench size: SW 7, 8, 10, 13
  • Manufacturer's part no.: 2413000
Type Bit set
Size SW 7, 8, 10, 13

Reviews

Be the first to submit a review

Trustpilot