WKK 110299971 Cable Tie 530mm x 9mm Ecru 100 Pieces Pack

Image Representative of Range

WKK 110299971 Cable Tie 530mm x 9mm Ecru 100 Pieces Pack

MPN
110299971
Brand
WKK
EAN-13
2050004812022
Order Code
11-0512
Country of Origin
China
View Full Product Range (55)

Discontinued


The WKK 110299971 cable ties are 530 mm long and 9 mm wide, available in an ecru colour. These durable cable ties come in a pack of 100 and are ideal for cable bundling and management. Typically used in organisational tasks, they help secure and tidy cables efficiently.
Length 530mm
Width 9mm
Colour Ecru
Material Polyamide 6.6
Type Cable Ties
Gearing Inside
Halogen free Yes
Max. bundle diameter 140mm
Maximum Temperature +85°C
Min. temperature -40°C

Trustpilot