WKK 110267971 Cable Tie 450mm x 7.60mm Ecru 100 Pieces

Image Representative of Range

WKK 110267971 Cable Tie 450mm x 7.60mm Ecru 100 Pieces

Order Code:

11-0506

Brand: WKK MPN: 110267971 EAN-13: 4064161269665
Qty Unit Price (Ex VAT)
1+ £16.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

Manufactured by WKK, the ecru cable ties measure 450 mm in length and 7.60 mm in width, and come in a pack of 100. Ideal for cable bundling and management, these ties are suitable for a variety of applications. Their robust design ensures secure fastening in both residential and commercial settings.
Length 450mm
Width 7.60mm
Colour Ecru
Material Polyamide 6.6
Type Cable Ties
Gearing Inside
Halogen free Yes
Max. bundle diameter 132mm
Max. temperature +85°C
Min. temperature -40°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot