WKK 110267071 Cable Tie 450mm x 7.60mm Black UV-Proof 100 Pieces

Image Representative of Range

WKK 110267071 Cable Tie 450mm x 7.60mm Black UV-Proof 100 Pieces

MPN
110267071
Brand
WKK
EAN-13
2050004814811
Order Code
11-0504
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Was Unit Price (Ex VAT)
1+ £16.79 £14.27
10+ £12.96
100+ £12.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

WKK manufactures the cable tie model 110267071, which is 450 mm long and 7.60 mm wide, in black and UV-proof. Supplied in packs of 100, these ties are ideal for cable bundling and cable management tasks. They are typically used in outdoor or high UV-exposure environments to securely fasten cables.
Length 450mm
Width 7.60mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Cable tie features UV-proof
Gearing Inside
Halogen free Yes
Max. bundle diameter 132mm
Maximum Temperature +85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot