Wiska 10101145 GFD 32/01/45-01/085 Split Sealing Cables Insert 2 Hole 8.5mm

MPN
10101145
Brand
Wiska
EAN-13
2050001455703
Order Code
59-1242
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £2.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 25/10/2026

This thermoplastic split sealing insert from Wiska can accommodate 2 assembled cables with a diameter of up to 8.5mm.


  • Size M32
  • Accessory type: Seal inset
  • Colour: Black
  • Manufacturer's part 10101145
  • Material: Elastomer
  • Max. temperature: 100°C
  • Min. temperature: -40°C
  • No. of cables x cable Ø: 1 x 3.5 - 4.5mm
  • Protection type: IP66
Thread Size M32
Colour Black
Material Elastomer
IP Rating IP66
Type Insert
Dimensions M32
Maximum Temperature +100°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot