Wiska GFD Split Sealing Inserts for Assembled Cables

Wiska Brand: Wiska

These thermoplastic split sealing inserts from Wiska can accommodate assembled cables.

  • Accessory type: Seal inset
  • Colour: Black
  • Material: Elastomer
  • Max. temperature: 100°C
  • Min. temperature: -40°C
  • Protection type: IP66
Description Image Product Buy Pricing (Ex VAT) Thread Size Dimensions Colour Material IP Rating Type Maximum Temperature Min. temperature
Wiska 10064328 GFD 20/01/015 Split Sealing Cables Insert 1 Hole 1.5mm
Wiska 10064328 GFD 20/01/015 Split Sealing Cables Insert 1 Hole 1.5mm
Standard range
Order code: 59-1239
MPN: 10064328

Available to back orderBack-order availability date - 25/10/2026
1+ £1.50
Price per unit Ex VAT
M20 M20 Black Elastomer IP66 Insert +100°C -40°C
Wiska 10066632 GFD 25/01/060 Split Sealing Cables Insert 1 Hole 6mm
Wiska 10066632 GFD 25/01/060 Split Sealing Cables Insert 1 Hole 6mm
Standard range
Order code: 59-1241
MPN: 10066632

Despatched same day - 80 in stockAdditional quantity lead time 6 weeks
1+ £2.00
Price per unit Ex VAT
M25 M25 Black Elastomer IP66 Insert +100°C -40°C
Wiska 10101145 GFD 32/01/45-01/085 Split Sealing Cables Insert 2 Hole 8.5mm
Wiska 10101145 GFD 32/01/45-01/085 Split Sealing Cables Insert 2 Hole 8.5mm
Standard range
Order code: 59-1242
MPN: 10101145

Available to back orderBack-order availability date - 25/10/2026
1+ £2.27
Price per unit Ex VAT
M32 M32 Black Elastomer IP66 Insert +100°C -40°C

Trustpilot