Wiska 10064984 ESKV-RDE 12 Silver Grey Plastic Cable Gland + Insert, Pack of 50

MPN
10064984
Brand
Wiska
EAN-13
4007685649841
Order Code
59-1612
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £0.687
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 01/10/2026

Silver grey plastic M12 cable gland from the ESKV-RDE series by Wiska, supplied with a sealing insert.
  • Accessory type: Cable gland
  • Clamp Ø: 1mm
  • Colour: Silver-grey (RAL 7001)
  • External thread: M12
  • Manufacturer's part 10064984
  • Material: Polyamide
  • Max. temperature: 100°C
  • Min. temperature: -40°C
  • Protection type: IP69K
  • Terminal Ø (max.): 7mm
  • Thread length: 9mm
Thread Size M12
Colour Grey
Material Polyamide
IP Rating IP69K
Type Cable gland
Maximum Temperature +100°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot