Wiska ESKV-RDE Plastic Cable Glands with Reduction Sealing Insert

Wiska Brand: Wiska

Light grey plastic metric cable glands from the ESKV-RDE series by Wiska, supplied with a sealing insert. Available in light grey, black or silver-grey.

  • Accessory type: Cable gland
  • Material: Polyamide
  • Max. temperature: 100°C
  • Min. temperature: -40°C
  • Protection type: IP69K
Description Image Product Buy Pricing (Ex VAT) Thread Size Colour Material IP Rating Type Maximum Temperature Min. temperature
Wiska 10064976 ESKV-RDE 12 Light Grey Plastic Cable Gland + Insert, Pack of 50
Wiska 10064976 ESKV-RDE 12 Light Grey Plastic Cable Gland + Insert, Pack of 50
Standard range
Order code: 59-1596
MPN: 10064976

Available to back orderBack-order availability date - 27/10/2026
1+ £0.687
Price per unit Ex VAT
M12 Grey Polyamide IP69K Cable gland +100°C -40°C
Wiska 10064978 ESKV-RDE 20 Light Grey Plastic Cable Gland + Insert, Pack of 50
Wiska 10064978 ESKV-RDE 20 Light Grey Plastic Cable Gland + Insert, Pack of 50
Standard range
Order code: 59-1598
MPN: 10064978

Available to back orderBack-order availability date - 27/10/2026
1+ £0.916
Price per unit Ex VAT
M20 Grey Polyamide IP69K Cable gland +100°C -40°C
Wiska 10064994 ESKV-RDE 20 Black Plastic Cable Gland + Insert, Pack of 50
Wiska 10064994 ESKV-RDE 20 Black Plastic Cable Gland + Insert, Pack of 50
Standard range
Order code: 59-1606
MPN: 10064994

Available to back orderBack-order availability date - 27/10/2026
1+ £0.916
Price per unit Ex VAT
M20 Black Polyamide IP69K Cable gland +100°C -40°C
Wiska 10064984 ESKV-RDE 12 Silver Grey Plastic Cable Gland + Insert, Pack of 50
Wiska 10064984 ESKV-RDE 12 Silver Grey Plastic Cable Gland + Insert, Pack of 50
Standard range
Order code: 59-1612
MPN: 10064984

Available to back orderBack-order availability date - 27/10/2026
1+ £0.687
Price per unit Ex VAT
M12 Grey Polyamide IP69K Cable gland +100°C -40°C
Wiska 10064986 ESKV-RDE 20 Silver Grey Plastic Cable Gland + Insert, Pack of 50
Wiska 10064986 ESKV-RDE 20 Silver Grey Plastic Cable Gland + Insert, Pack of 50
Standard range
Order code: 59-1614
MPN: 10064986

Available to back orderBack-order availability date - 27/10/2026
1+ £0.916
Price per unit Ex VAT
M20 Grey Polyamide IP69K Cable gland +100°C -40°C

Trustpilot