Wiska 10064976 ESKV-RDE 12 Light Grey Plastic Cable Gland + Insert, Pack of 50

MPN
10064976
Brand
Wiska
EAN-13
4007685649766
Order Code
59-1596
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £0.687
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 01/10/2026

Light grey plastic M12 cable gland from the ESKV-RDE series by Wiska, supplied with a sealing insert.
  • Accessory type: Cable gland
  • Clamp Ø: 1mm
  • Colour: Light grey (RAL 7035)
  • External thread: M12
  • Manufacturer's part 10064976
  • Material: Polyamide
  • Max. temperature: 100°C
  • Min. temperature: -40°C
  • Protection type: IP69K
  • Terminal Ø (max.): 7mm
  • Thread length: 9mm
Thread Size M12
Colour Grey
Material Polyamide
IP Rating IP69K
Type Cable gland
Maximum Temperature +100°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot