Wiska 10064322 FFD 20/01/510 Sealing Insert for Flat Cable 1 Hole 5.1mm

MPN
10064322
Brand
Wiska
Order Code
59-1236
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
5+ £0.494
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack-order availability date - 25/10/2026

This thermoplastic sealing insert from Wiska can accommodate a flat cable up to 5.1mm wide.


  • Size M20
  • Accessory type: Seal inset
  • Colour: Black
  • Manufacturer's part 10064322
  • Material: Elastomer
  • Max. temperature: 100°C
  • Min. temperature: -40°C
  • No. of cables x cable Ø: 1 x 5 x 10mm
  • Protection type: IP66
Thread Size M20
Colour Black
Material Elastomer
IP Rating IP66
Type Insert
Accessory Type Seal inset
Dimensions M20
Maximum Temperature +100°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot