Wiska FFD Sealing Inserts for Flat and Data Cables

Wiska Brand: Wiska

These thermoplastic sealing inserts from Wiska can accommodate flat cable.

  • Size M20
  • Accessory type: Seal inset
  • Colour: Black
  • Material: Elastomer
  • Max. temperature: 100°C
  • Min. temperature: -40°C
  • Protection type: IP66
Description Image Product Buy Pricing (Ex VAT) Accessory Type Thread Size Colour Material IP Rating Type Dimensions Maximum Temperature Min. temperature
Wiska 10064322 FFD 20/01/510 Sealing Insert for Flat Cable 1 Hole 5.1mm
Wiska 10064322 FFD 20/01/510 Sealing Insert for Flat Cable 1 Hole 5.1mm
Standard range
Order code: 59-1236
MPN: 10064322

Available to back orderBack-order availability date - 25/10/2026
5+ £0.494
Price per unit Ex VAT
Seal inset M20 Black Elastomer IP66 Insert M20 +100°C -40°C
Wiska 10101192 FFD 20/01/713 Sealing Insert for Flat Cable 1 Hole 7.1mm
Wiska 10101192 FFD 20/01/713 Sealing Insert for Flat Cable 1 Hole 7.1mm
Standard range
Order code: 59-1237
MPN: 10101192

Available to back orderBack-order availability date - 25/10/2026
5+ £0.422
Price per unit Ex VAT
M20 Black Elastomer IP66 Insert M20 +100°C -40°C
Wiska 10064329 SFD 20/01/ASI Sealing Insert for Asi-Bus Data Cable
Wiska 10064329 SFD 20/01/ASI Sealing Insert for Asi-Bus Data Cable
Standard range
Order code: 59-1238
MPN: 10064329

Available to back orderBack-order availability date - 25/10/2026
5+ £1.50
Price per unit Ex VAT
M20 Black Elastomer IP66 Insert M20 +100°C -40°C

Trustpilot