Wiska 10064193 ESMU 40 Metric Stainless Steel Locknut M40, Pack of 5

Image Representative of Range

Wiska 10064193 ESMU 40 Metric Stainless Steel Locknut M40, Pack of 5

MPN
10064193
Brand
Wiska
EAN-13
4007685641937
Order Code
59-1413
  • Quickly find another product in this range by Thread Size:

    M20 M32 M40
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £13.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 15/07/2026

These M40 locknuts from the Wiska ESMU series are made from stainless steel and designed for use with cable glands.
  • Accessory type: Locknut
  • Internal thread: M40
  • Manufacturer's part 10064193
  • Material: Stainless steel
  • Max. temperature: 100°C
  • Min. temperature: -40°C
Thread Size M40
Colour Stainless steel
Material Stainless steel
IP Rating n/a
Type Locknut
Maximum Temperature +100°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot