Wiska ESMU Metric Stainless Steel Locknuts

Wiska Brand: Wiska

These metric locknuts from the Wiska ESMU series are made from stainless steel and designed for use with cable glands.

  • Accessory type: Locknut
  • Material: Stainless steel
  • Max. temperature: 100°C
  • Min. temperature: -40°C
Description Image Product Buy Pricing (Ex VAT) Thread Size Colour Material IP Rating Type Maximum Temperature Min. temperature
Wiska 10064190 ESMU 20 Metric Stainless Steel Locknut M20, Pack of 10
Wiska 10064190 ESMU 20 Metric Stainless Steel Locknut M20, Pack of 10
Standard range
Order code: 59-1410
MPN: 10064190

Available to back orderBack-order availability date - 20/10/2026
1+ £2.33
Price per unit Ex VAT
M20 Stainless steel Stainless steel n/a Locknut +100°C -40°C
Wiska 10064192 ESMU 32 Metric Stainless Steel Locknut M32, Pack of 5
Wiska 10064192 ESMU 32 Metric Stainless Steel Locknut M32, Pack of 5
Standard range
Order code: 59-1412
MPN: 10064192

Available to back orderBack-order availability date - 20/10/2026
1+ £8.19
Price per unit Ex VAT
M32 Stainless steel Stainless steel n/a Locknut +100°C -40°C
Wiska 10064193 ESMU 40 Metric Stainless Steel Locknut M40, Pack of 5
Wiska 10064193 ESMU 40 Metric Stainless Steel Locknut M40, Pack of 5
Standard range
Order code: 59-1413
MPN: 10064193

Available to back orderBack-order availability date - 20/10/2026
1+ £13.73
Price per unit Ex VAT
M40 Stainless steel Stainless steel n/a Locknut +100°C -40°C

Trustpilot