Wiska 10063955 MEM 20/25 Nickel-Plated Brass Thread Adaptor M20/M25, Pack of 50

Image Representative of Range

Wiska 10063955 MEM 20/25 Nickel-Plated Brass Thread Adaptor M20/M25, Pack of 50

MPN
10063955
Brand
Wiska
EAN-13
4007685639552
Order Code
59-1457
  • Free UK shipping available
  • Quickly find another product in this range by Thread Size:

    M12 / M16 M20
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £2.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 01/10/2026

Nickel-plated brass M20/M25 thread adaptors from the Wiska MEM series for use with metric cable glands.
  • Accessory type: Cable gland extension
  • External thread: M20
  • Internal thread: M25
  • Manufacturer's part 10063955
  • Material: Brass
  • Max. temperature: 100°C
  • Min. temperature: -40°C
  • Terminal Ø (max.): 15mm
  • Thread length: 6mm
Thread Size M20
Colour Nickel
Material Brass (Ni-plated)
Type Adaptor
Maximum Temperature +100°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot