Wiska MEM 50/63 Nickel-Plated Brass Thread Adaptors

Wiska Brand: Wiska

Nickel-plated brass thread adaptors from the Wiska MEM series for use with metric cable glands.

  • Accessory type: Cable gland extension
  • Material: Brass
  • Max. temperature: 100°C
  • Min. temperature: -40°C
Description Image Product Buy Pricing (Ex VAT) Thread Size Colour Material Type Maximum Temperature Min. temperature
Wiska 10063953 MEM 12/16 Nickel-Plated Brass Thread Adaptor M12/M16, Pack of 100
Wiska 10063953 MEM 12/16 Nickel-Plated Brass Thread Adaptor M12/M16, Pack of 100
Standard range
Order code: 59-1455
MPN: 10063953

Available to back orderBack-order availability date - 25/10/2026
1+ £0.832
Price per unit Ex VAT
M12 / M16 Nickel Brass (Ni-plated) Adaptor +100°C -40°C
Wiska 10063955 MEM 20/25 Nickel-Plated Brass Thread Adaptor M20/M25, Pack of 50
Wiska 10063955 MEM 20/25 Nickel-Plated Brass Thread Adaptor M20/M25, Pack of 50
Standard range
Order code: 59-1457
MPN: 10063955

Available to back orderBack-order availability date - 25/10/2026
1+ £2.50
Price per unit Ex VAT
M20 Nickel Brass (Ni-plated) Adaptor +100°C -40°C

Trustpilot