Wiska 10063953 MEM 12/16 Nickel-Plated Brass Thread Adaptor M12/M16, Pack of 100

Image Representative of Range

Wiska 10063953 MEM 12/16 Nickel-Plated Brass Thread Adaptor M12/M16, Pack of 100

MPN
10063953
Brand
Wiska
EAN-13
4007685012973
Order Code
59-1455
  • Free UK shipping available
  • Quickly find another product in this range by Thread Size:

    M12 / M16 M20
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £0.832
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 25/10/2026

Nickel-plated brass M12/M16 thread adaptors from the Wiska MEM series for use with metric cable glands.
  • Accessory type: Cable gland extension
  • External thread: M12
  • Internal thread: M16
  • Manufacturer's part 10063953
  • Material: Brass
  • Max. temperature: 100°C
  • Min. temperature: -40°C
  • Terminal Ø (max.): 8mm
  • Thread length: 5mm
Thread Size M12 / M16
Colour Nickel
Material Brass (Ni-plated)
Type Adaptor
Maximum Temperature +100°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot