Wiska 10062397 EVSGS 25 Light Grey Plastic Hexagonal Blind Plug

MPN
10062397
Brand
Wiska
EAN-13
4007685623971
Order Code
59-1820
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
5+ £1.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Available to back orderBack-order availability date - 08/11/2026

This M25 hexagonal blind plug from the Wiska EVSGS range is made from light grey plastic


  • Colour: Light grey (RAL 7035)
  • Material: Polyamide
  • Protection type: IP56
  • Size: M25
  • Specification: M 25
  • Temperature range: -40 to +100 °C, short-term up to +150°C
  • Type: EVSGS 25
Thread Size M25
Colour Grey
Material Polyamide
IP Rating n/a
Type Blanking plug
Dimensions M25
Maximum Temperature +100°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot