Wiska EVSGS Light Grey Plastic Hexagonal Blind Plugs

Wiska Brand: Wiska

These metric hexagonal blind plugs from the Wiska EVSGS range are made from light grey plastic

  • Colour: Light grey (RAL 7035)
  • Material: Polyamide
  • Protection type: IP56
  • Temperature range: -40 to +100 °C, short-term up to +150°C
Description Image Product Buy Pricing (Ex VAT) Thread Size Dimensions Colour Material IP Rating Type Maximum Temperature Min. temperature
Wiska 10062397 EVSGS 25 Light Grey Plastic Hexagonal Blind Plug
Wiska 10062397 EVSGS 25 Light Grey Plastic Hexagonal Blind Plug
Standard range
Order code: 59-1820
MPN: 10062397

Order in multiples of 5


Available to back orderBack-order availability date - 08/11/2026
5+ £1.23
Price per unit Ex VAT
M25 M25 Grey Polyamide n/a Blanking plug +100°C -40°C
Wiska 10062398 EVSGS 32 Light Grey Plastic Hexagonal Blind Plug
Wiska 10062398 EVSGS 32 Light Grey Plastic Hexagonal Blind Plug
Standard range
Order code: 59-1821
MPN: 10062398

Order in multiples of 5


Available to back orderBack-order availability date - 08/11/2026
5+ £1.44
Price per unit Ex VAT
M32 M32 Grey Polyamide n/a Blanking plug +100°C -40°C

Trustpilot