Wiska 10061853 ESKV 40 LT Low Temp Plastic Cable Gland Black, Pack of 10

Image Representative of Range

Wiska 10061853 ESKV 40 LT Low Temp Plastic Cable Gland Black, Pack of 10

MPN
10061853
Brand
Wiska
EAN-13
4007685618533
Order Code
59-1545
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £4.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 12/11/2026

These black plastic M40 cable glands from the Wiska ESKV LT series have a 12mm thread and are suitable for use in temperatures as low as -60°C.
  • Accessory type: Cable gland
  • Clamp Ø: 16mm
  • Colour: Black (RAL 9005)
  • External thread: M40
  • Manufacturer's part 10061853
  • Material: Polyamide
  • Max. temperature: 100°C
  • Min. temperature: -60°C
  • Protection type: IP69K
  • Terminal Ø (max.): 28mm
  • Thread length: 12mm
Thread Size M40
Colour Black
Material Polyamide
IP Rating IP69K
Type Cable gland
Maximum Temperature +100°C
Min. temperature -60°C

Reviews

Be the first to submit a review

Trustpilot