Wiska ESKV LT Low Temperature Plastic Cable Glands

Wiska Brand: Wiska

These plastic metric cable glands from the Wiska ESKV LT series are suitable for use in temperatures as low as -60°C. They are available in light grey, black and silver-grey.

  • Accessory type: Cable gland
  • Material: Polyamide
  • Max. temperature: 100°C
  • Min. temperature: -60°C
  • Protection type: IP69K
Description Image Product Buy Pricing (Ex VAT) Thread Size Colour Material IP Rating Type Maximum Temperature Min. temperature
Wiska 10062800 ESKV 63 LT Low Temp Plastic Cable Gland Light Grey, Pack of 3
Wiska 10062800 ESKV 63 LT Low Temp Plastic Cable Gland Light Grey, Pack of 3
Standard range
Order code: 59-1539
MPN: 10062800

Available to back orderBack-order availability date - 12/11/2026
1+ £10.66
Price per unit Ex VAT
M63 Grey Polyamide IP69K Cable gland +100°C -60°C
Wiska 10061499 ESKV 16 LT Low Temp Plastic Cable Gland Black, Pack of 50
Wiska 10061499 ESKV 16 LT Low Temp Plastic Cable Gland Black, Pack of 50
Standard range
Order code: 59-1541
MPN: 10061499

Available to back orderBack-order availability date - 12/11/2026
1+ £0.728
Price per unit Ex VAT
M16 Black Polyamide IP69K Cable gland +100°C -60°C
Wiska 10061509 ESKV 20 LT Low Temp Plastic Cable Gland Black, Pack of 50
Wiska 10061509 ESKV 20 LT Low Temp Plastic Cable Gland Black, Pack of 50
Standard range
Order code: 59-1542
MPN: 10061509

Available to back orderBack-order availability date - 12/11/2026
1+ £0.822
Price per unit Ex VAT
M20 Black Polyamide IP69K Cable gland +100°C -60°C
Wiska 10061853 ESKV 40 LT Low Temp Plastic Cable Gland Black, Pack of 10
Wiska 10061853 ESKV 40 LT Low Temp Plastic Cable Gland Black, Pack of 10
Standard range
Order code: 59-1545
MPN: 10061853

Available to back orderBack-order availability date - 12/11/2026
1+ £4.89
Price per unit Ex VAT
M40 Black Polyamide IP69K Cable gland +100°C -60°C

Trustpilot