Wiha 605009 302 Screwdriver SoftFinish 3,0 x 100 mm

Wiha Brand: Wiha
Round blade. Blade: High quality chrome-vanadium-molybdenum steel, through hardened, chrome-plated. Wiha ChromTop® finish on tip for a perfect fit every time. Handle: Ergonomic Wiha SoftFinish® multi-component handle with roll-off protection. Standards: DIN ISO 2380. Application: Particularly suitable for dry applications.
Description Image Product Buy Pricing (Ex VAT) Type Length Number of Pieces Tip Type Tip Size Blade Type Blade Diameter Dim Blade Thickness DIN Standard Downforce Handle grip dimensions Handle Length Height Handle Ø Material (details) Product Type Rack size Width Range of use
Wiha 00687 302 Screwdriver SoftFinish 3,0 x 100 mm
Wiha 00687 302 Screwdriver SoftFinish 3,0 x 100 mm
Standard range
Order code: 65-5607
MPN: 00687

Despatched within 4 working days - 40 in stock
2+ £4.29
Price per unit Ex VAT
204mm Round 3mm 3mm 0.5mm DIN ISO 2380 Slot (L x Ø) 100 x 23 mm 104mm 1.00mm 23mm High quality chrome-vanadium molybdenum steel, through-hardened, matt chrome-plated Screwdriver Electrician
Wiha 00692 302 Screwdriver SoftFinish 4,0 x 100 mm
Wiha 00692 302 Screwdriver SoftFinish 4,0 x 100 mm
Standard range
Order code: 65-5608
MPN: 00692

Despatched within 4 working days - 9 in stock
1+ £4.99
Price per unit Ex VAT
211mm Slotted 4mm (L x W) 211 mm x 83 mm Screwdriver 483 mm (19") 83mm
Wiha 26965 302 Screwdriver SoftFinish 5,5 x 25 mm
Wiha 26965 302 Screwdriver SoftFinish 5,5 x 25 mm
Standard range
Order code: 65-5753
MPN: 26965

Despatched within 4 working days - 6 in stock
1+ £5.43
Price per unit Ex VAT
81mm Round 5.5mm 5.5mm 1mm Slot (L x Ø) 25 x 34 mm 56mm 34mm High quality chrome-vanadium molybdenum steel, through-hardened, matt chrome-plated Screwdriver 483 mm (19") Workshop
Wiha 26113 302HK601 SoftFinish Screwdriver Set Phillips Pozidriv 6pc
Wiha 26113 302HK601 SoftFinish Screwdriver Set Phillips Pozidriv 6pc
Standard range
Order code: 65-5695
MPN: 26113

Despatched within 4 working days - 2 in stock
1+ £40.14
Price per unit Ex VAT
Soft Grip Screwdrivers 353mm 6 Round (L x W x H) 353 x 47 x 237 mm 237mm High quality chrome-vanadium molybdenum steel, through-hardened, matt chrome-plated 47mm Workshop

Trustpilot