Wiha 26113 302HK601 SoftFinish Screwdriver Set Phillips Pozidriv 6pc

MPN
26113
Brand
Wiha
EAN-13
4010995261139
Order Code
65-5695
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £40.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Particularly suitable for dry and general applications. Ergonomic Wiha SoftFinish® multi-component grip with anti-rolloff protection. Blade made of high-quality chromium-vanadium-molybdenum steel, through-hardened, matt chrome-plated, Wiha ChromTop ® blade tip guarantees the highest dimensional stability.
Type Soft Grip Screwdrivers
Number of Pieces 6
ESD Safe No
VDE/1000V Approved No
Blade Type Round
Dim (L x W x H) 353 x 47 x 237 mm
Height 237mm
Length 353mm
Material Chrome moly vanadium steel
Material (details) High quality chrome-vanadium molybdenum steel, through-hardened, matt chrome-plated
Range of use Workshop
Screwdriver Features Multi-purpose tool grip
Width 47mm

Reviews

Be the first to submit a review

Trustpilot