Wiha 00687 302 Screwdriver SoftFinish 3,0 x 100 mm

MPN
00687
Brand
Wiha
EAN-13
4010995006877
Order Code
65-5607
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £4.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 37 in stock

Round blade. Blade: High quality chrome-vanadium-molybdenum steel, through hardened, chrome-plated. Wiha ChromTop® finish on tip for a perfect fit every time. Handle: Ergonomic Wiha SoftFinish® multi-component handle with roll-off protection. Standards: DIN ISO 2380. Application: Particularly suitable for dry applications.
Length 204mm
ESD Safe No
Tip Type Round
Tip Size 3mm
VDE/1000V Approved No
Blade Diameter 3mm
Blade Thickness 0.5mm
DIN Standard DIN ISO 2380
Downforce Slot
Handle grip dimensions (L x Ø) 100 x 23 mm
Handle Length 104mm
Handle Ø 23mm
Height 1.00mm
Material Chrome moly vanadium steel
Material (details) High quality chrome-vanadium molybdenum steel, through-hardened, matt chrome-plated
Product Type Screwdriver
Range of use Electrician
Screwdriver Features Multi-purpose tool grip
Weight 0.032kg

Reviews

Be the first to submit a review

Trustpilot