Wiha 26965 302 Screwdriver SoftFinish 5,5 x 25 mm

MPN
26965
Brand
Wiha
EAN-13
4010995269654
Order Code
65-5753
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £5.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Short round blade. Blade: High quality chrome-vanadium-molybdenum steel, through hardened, chrome-plated. Wiha ChromTop® finish on tip for a perfect fit every time. Handle: Ergonomic Wiha Stubby SoftFinish® handle, multi-component with roll-off protection. Standards: DIN 5265, ISO 2380, handle based on DIN 5268 - style K. Application: For working in confined spaces.
Length 81mm
ESD Safe No
Tip Type Round
Tip Size 5.5mm
VDE/1000V Approved No
Blade Diameter 5.5mm
Blade Thickness 1mm
Downforce Slot
Handle grip dimensions (L x Ø) 25 x 34 mm
Handle Length 56mm
Handle Ø 34mm
Material Chrome moly vanadium steel
Material (details) High quality chrome-vanadium molybdenum steel, through-hardened, matt chrome-plated
Product Type Screwdriver
Rack size 483 mm (19")
Range of use Workshop
Screwdriver Features Multi-purpose tool grip
Weight 0.0407kg

Reviews

Be the first to submit a review

Trustpilot