Wiha 00692 302 Screwdriver SoftFinish 4,0 x 100 mm

MPN
00692
Brand
Wiha
EAN-13
4010995006921
Order Code
65-5608
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £4.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Slotted with round blade for deep-lying screws. The comfortable expert for dry applications.During manual screwing the wrists and muscles are subject to a lot of stress. This is helped by the especially ergonomically shaped SoftFinish® screwdriver, which ensures optimum transmission of manual force. With the long, slim grip sizes, small screws can be tightened safely and quickly. For screwing in larger screws there are large handle sizes that can be used to apply higher torques. Moreover, the different grip sizes are adjusted to the equal size of the hand by screwdriver professionals. The roll protection and the screw symbol printed on the handle ensure efficient work. Thanks to its optimum grip, the SoftFinish® screwdriver is particularly suitable for applications in dry environments. The position of the hard and soft zones on the handle supports the perfect access while quick and powerful rotation.
Length 211mm
ESD Safe No
Tip Type Slotted
Tip Size 4mm
VDE/1000V Approved No
Dim (L x W) 211 mm x 83 mm
Material Chrome moly vanadium steel
Product Type Screwdriver
Rack size 483 mm (19")
Weight 0.1kg
Width 83mm

Reviews

Be the first to submit a review

Trustpilot