Wiha 44665 Ring Ratchet Spanner Set, 12 Piece

MPN
44665
Brand
Wiha
EAN-13
4010995446659
Order Code
98-4695
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1+ £178.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Wiha Ring Ratchet Spanner Set, 12 Piece, is made from high-quality, chrome vanadium steel with a corrosion-resistant and easy-to-clean surface.
The design enables high leverage without force, making it easy to open any screw connection. In addition, the end with the mouth is ideal for countering screws and nuts. With a jaw position of 15°, the jaw end is perfect for working in narrow spaces.
Even when working with the ring ratchet, the user has a short return angle thanks to the fine toothing with 72 teeth and maximum comfort when working in cramped working environments thanks to the double hexagon. Conforms to DIN 3113.
This 12 Piece set is supplied in a practical holder. The holder can be opened with just one hand in order to remove the right size from it. Its non-slip surface helps to ensure a strong hold even in oily or wet work situations.

Contains the following sizes: 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18 & 19mm.


Imperial or Metric Metric
Size Various
Length Various

Reviews

Be the first to submit a review

Trustpilot