Wiha 43674 Fine screwdriver PicoFinish® ESD Slotted 4.0 mm

MPN
43674
Brand
Wiha
EAN-13
4010995436742
Order Code
65-6135
Country of Origin
Germany
View Full Product Range (28)

Discontinued


The challenge when working on electronic components is that they can be damaged even at the lowest voltages. This task can be mastered without any problem with the antistatic fine-screw drivers PicoFinish® ESD. Thanks to their long, slim handles and the quick-turn zone, the fine screwdrivers are ideal for precise and sensitive work on delicate workpieces. The ergonomic grip design with soft zone enables comfortable working. Sensitive and fast turning is supported with the smooth rotating cap. Furthermore, the imprinted screwdriver symbols on the rotating cap make it easier to select the correct screwdriver profile. The dissipative tool conducts electrostatic energy in a controlled and safe manner. The ESD fine screwdrivers are manufactured according to the international standard IEC 61340-5-1 and thus guarantee maximum protection of the electronic components. The screwdrivers have a surface resistance of 106 - 109 ohms.
Length 160mm
ESD Safe Yes
Tip Type Slotted
VDE/1000V Approved No
Handle Ø 18mm
Product Type Screwdriver
Range of use ESD
Weight 23g

Trustpilot