Wiha 43613 Magnetic SoftFinish® Stubby Screwdriver with Bit Magazine

MPN
43613
Brand
Wiha
EAN-13
4010995436131
Order Code
98-4662
Country of Origin
Poland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £23.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

The Wiha SoftFinish® Magnetic Stubby Screwdriver is ideal for working in confined, hard-to-reach spaces. A magnetic bit holder ensures easy handling and an optimum grip.
The handle incorporates a magazine bit holder which can store up to six 25mm bits. Ideal for portable use.
A patented SoftFinish® handle ensures work is kind to hands and muscles. Recommended by doctors and therapists at the German Campaign for Healthier Backs.
Conforms to DIN 3126, ISO 1173, style D 6.3.

Supplied with the following bits:

1 x Double Slotted/Slotted Bit 4.0/6.0mm.

1 x Double Phillips/Phillips Bit PH1/PH2.

1 x Double Pozidriv/Pozidriv Bit PZ1/PZ2.

2 x Double TORX®/TORX® Bits: T10/T15 & T20/T25.

2 x Double Hex/Internal Hex Bits: 3.0/4.0mm & 5.0/6.0mm.


ESD Safe No
Tip Type Slotted
Tip Size T10,
VDE/1000V Approved No

Reviews

Be the first to submit a review

Trustpilot