Wiha 43061 electric Adjustable Spanner 250mm

MPN
43061
Brand
Wiha
EAN-13
4010995430610
Order Code
98-4645
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £50.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Wiha electric Adjustable Spanner made for installation, assembly and servicing work when users often require several different spanners. The adjustable spanner by Wiha reduces the time spent searching for the correct tool.
Its extremely smooth, parallel-acting jaws help prevent damage to sensitive surfaces. Individually tested as per the international IEC 60900 standard, thus providing users with a tool to work safely on live parts up to 1,000 V AC.

Specifications:

Length: 250mm.
Jaw Capacity: 30mm.


Imperial or Metric Metric
Size Various
Length Various

Reviews

Be the first to submit a review

Trustpilot