Wiha 43022 5590NT20 Single open-end spanner set, insulated 6-32 mm 21pc

MPN
43022
Brand
Wiha
EAN-13
4010995430221
Order Code
65-6100
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £540.00 £535.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Increases your efficiency: Improved accessibility at narrow points through 15° jaw position. Offers you full protection: Each tool individually tested at 10,000 V AC and approved for 1,000 V AC. Protects your material: Fully insulated tool reduces the risk of short circuits. When working on live parts, the safety of the user is paramount. With the tool set including a single-jaw open-end wrench and adjustable wrench, electricians and electricians are best equipped for work on electrical systems. With an open-end position of 15°, the insulated single-jaw open-end wrenches are perfectly suited for the installation of terminals and sleeves at narrow points. The adjustable adjustable adjustable adjustable fork wrench, which is also included, has a maximum opening width of 30 mm. Damage to sensitive surfaces is minimized by the particularly smooth and parallel jaws. The tools included in the set are subjected to routine testing in accordance with the international standard IEC 60900 and enable safe working in the range of live parts up to 1,000 V AC. Application: Safe installation of terminals and sleeves, conductor connections, screwing of conductor rails. The protective insulation lets you work on components carrying voltages up to 1,000 V AC.
Type Spanner
Imperial or Metric Metric
Size Various
Length Various
Weight 4.23kg

Reviews

Be the first to submit a review

Trustpilot