Wiha 42505 267PR PicoFinish® fine screwdriver T10 x 50 mm

Order Code:

65-6087

Brand: Wiha MPN: 42505 EAN-13: 4010995425050
  • Country of Origin: Germany
  • View All

Discontinued


Makes the handling with extra-long rotating cap allows for an optimal management. Increases Your Efficiency: Schraubendreher-Griffgro outdoor concept for an optimum balance between precision and control. Increases your precision: emotional work and controlled power transfer thanks to slim grip with soft-grip zone. The challenge for fine mechanical screw connections is precise and carefully to work, without damaging the workpiece. The Fine screwdriver PicoFinish ® from Wiha are due to their long, slim handles and quick-twist zone ideal for fine and filigree work in precision mechanics, hobbies and model-making. The ergonomic handle design with soft zone allows convenient working. Sentimental and fast turning is with the easy rotating cap supported. Continue to facilitate the printed screwdriver symbols on the cap to the selection of the correct screwdriver profile. Another plus point is the magic spring ® function, with which a stainless steel spring Torx screw firmly and securely. Application: Ideal for fine and filigree screw work in fine mechanics, construction of models and hobbies. For the positioning and tightening torx screws in hard to reach places.
Length 50mm
Tip Type Torx
Tip Size T10,
VDE/1000V Approved No
Height 1.50mm
Size T 10
Type Screwdriver

Trustpilot