Wiha 604969 267PR PicoFinish® fine screwdriver T10 x 50 mm

Wiha Brand: Wiha
Makes the handling with extra-long rotating cap allows for an optimal management. Increases Your Efficiency: Schraubendreher-Griffgro outdoor concept for an optimum balance between precision and control. Increases your precision: emotional work and controlled power transfer thanks to slim grip with soft-grip zone. The challenge for fine mechanical screw connections is precise and carefully to work, without damaging the workpiece. The Fine screwdriver PicoFinish ® from Wiha are due to their long, slim handles and quick-twist zone ideal for fine and filigree work in precision mechanics, hobbies and model-making. The ergonomic handle design with soft zone allows convenient working. Sentimental and fast turning is with the easy rotating cap supported. Continue to facilitate the printed screwdriver symbols on the cap to the selection of the correct screwdriver profile. Another plus point is the magic spring ® function, with which a stainless steel spring Torx screw firmly and securely. Application: Ideal for fine and filigree screw work in fine mechanics, construction of models and hobbies. For the positioning and tightening torx screws in hard to reach places.
Description Image Product Buy Pricing (Ex VAT) Length Tip Size Height Size Weight ESD Safe Tip Type VDE/1000V Approved Product Type
Wiha 42505 267PR PicoFinish® fine screwdriver T10 x 50 mm
Wiha 42505 267PR PicoFinish® fine screwdriver T10 x 50 mm
Order code: 65-6087
MPN: 42505
1+ £8.72
Price per unit Ex VAT
50mm T10, 1.50mm T 10 0.0183kg No Torx No Torx screwdriver
Wiha 42506 267PR PicoFinish® fine screwdriver T15 x 60 mm
Wiha 42506 267PR PicoFinish® fine screwdriver T15 x 60 mm
Extended range
Order code: 65-6088
MPN: 42506

Available to back orderBack order, lead time 3 weeks
1+ £8.90
Price per unit Ex VAT
60mm T15 1.50mm T 15 0.0213kg No Torx No Torx screwdriver
Wiha 42501 267PR PicoFinish® fine screwdriver T6 x 40 mm
Wiha 42501 267PR PicoFinish® fine screwdriver T6 x 40 mm
Order code: 65-6083
MPN: 42501
1+ £8.42
Price per unit Ex VAT
40mm 1.50mm T 6 0.1kg No Torx No Torx screwdriver
Wiha 42502 267PR PicoFinish® fine screwdriver T7 x 40 mm
Wiha 42502 267PR PicoFinish® fine screwdriver T7 x 40 mm
Order code: 65-6084
MPN: 42502
1+ £8.36
Price per unit Ex VAT
40mm T 7 0.0159kg No Torx No Torx screwdriver
Wiha 42503 267PR PicoFinish® fine screwdriver T8 x 40 mm
Wiha 42503 267PR PicoFinish® fine screwdriver T8 x 40 mm
Order code: 65-6085
MPN: 42503
1+ £8.42
Price per unit Ex VAT
40mm 1.50mm T 8 0.0158kg No Torx No Torx screwdriver
Wiha 42504 267PR PicoFinish® fine screwdriver T9 x 50 mm
Wiha 42504 267PR PicoFinish® fine screwdriver T9 x 50 mm
Extended range
Order code: 65-6086
MPN: 42504

Available to back orderBack order, lead time 3 weeks
1+ £8.32
Price per unit Ex VAT
50mm 1.50mm T 9 0.0183kg No Torx No Torx screwdriver

Trustpilot