Wiha 42453 265P PicoFinish® fine screwdriver SW 5,5 x 60 mm

MPN
42453
Brand
Wiha
EAN-13
4010995424534
Order Code
65-6062
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £9.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

The challenge with precision-mechanical screw joints is to work precisely and sensitively without damaging the workpiece. The fine screwdriver PicoFinish® from Wiha are ideal for fine and filigree work in precision mechanics, hobby and model making thanks to its long, slim handles and quick-turn zone. The ergonomic grip design with soft zone enables comfortable working. Sensitive and fast turning is supported with the smooth rotating cap. Furthermore, the imprinted screwdriver symbols on the rotating cap make it easier to select the correct screwdriver profile.
Length 215mm
ESD Safe No
VDE/1000V Approved No
Dim (L x W) 215 mm x 73 mm
Material Chromium-vanadium steel
Material properties matt chrome plating
Product Type Screwdriver
Spanner size 5.5mm
Weight 0.1kg
Width 73mm

Reviews

Be the first to submit a review

Trustpilot