Wiha 42443 265P PicoFinish® fine screwdriver SW 1,5 x 60 mm |
65-6053
|
|
|
1+ £10.07
Price per unit Ex VAT
|
60mm |
|
|
Socket wrench |
1.5mm |
|
|
|
0.018kg |
|
|
|
|
|
|
|
|
|
No |
No |
Wiha 42444 265P PicoFinish® fine screwdriver SW 1,8 x 60 mm |
65-6054
|
|
Available to back orderBack order, lead time 3 weeks
|
1+ £9.62
Price per unit Ex VAT
|
60mm |
|
|
Socket wrench |
1.8mm |
|
|
|
0.02kg |
|
|
|
|
|
|
|
|
|
No |
No |
Wiha 42445 265P PicoFinish® fine screwdriver SW 2 x 60 mm |
65-6055
|
|
Despatched within 4 working days - 4 in stock
|
1+ £10.03
Price per unit Ex VAT
|
60mm |
|
|
Socket wrench |
2.0mm |
|
|
|
0.024kg |
|
|
|
|
|
|
|
|
|
No |
No |
Wiha 42446 265P PicoFinish® fine screwdriver SW 2,5 x 60 mm |
65-6056
|
|
Despatched within 4 working days - 5 in stock
|
1+ £9.22
Price per unit Ex VAT
|
60mm |
|
|
Socket wrench |
2.5mm |
|
|
|
0.0232kg |
|
|
|
|
|
|
|
|
|
No |
No |
Wiha 42447 265P PicoFinish® fine screwdriver SW 3,0 x 60 mm |
65-6057
|
|
Despatched within 4 working days - 12 in stock
|
1+ £8.98
Price per unit Ex VAT
|
60mm |
|
|
Socket wrench |
3.0mm |
|
|
|
0.0248kg |
|
|
|
|
|
|
|
|
|
No |
No |
Wiha 42449 265P PicoFinish® fine screwdriver SW 3,5 x 60 mm |
65-6058
|
|
Despatched within 4 working days - 8 in stock
|
1+ £9.93
Price per unit Ex VAT
|
60mm |
|
|
Socket wrench |
3.5mm |
|
|
|
0.0254kg |
|
|
|
|
|
|
|
|
|
No |
No |
Wiha 42450 265P PicoFinish® fine screwdriver SW 4,0 x 60 mm |
65-6059
|
|
Despatched within 4 working days - 4 in stock
|
1+ £9.32
Price per unit Ex VAT
|
60mm |
|
|
Socket wrench |
4.0mm |
|
|
|
0.0254kg |
|
|
|
|
|
|
|
|
|
No |
No |
Wiha 42451 265P PicoFinish® fine screwdriver SW 4,5 x 60 mm |
65-6060
|
|
Despatched within 4 working days - 7 in stock
|
1+ £9.57
Price per unit Ex VAT
|
60mm |
|
|
Socket wrench |
4.5mm |
|
|
|
0.0262kg |
|
|
|
|
|
|
|
|
|
No |
No |
Wiha 42452 265P PicoFinish® fine screwdriver SW 5 x 60 mm |
65-6061
|
|
Despatched within 4 working days - 38 in stock
|
1+ £10.08
Price per unit Ex VAT
|
160mm |
|
|
Screwdriver |
|
100mm |
|
|
26g |
Allen |
|
18mm |
Electrical & precision engineering |
|
5 |
|
|
|
No |
No |
Wiha 42453 265P PicoFinish® fine screwdriver SW 5,5 x 60 mm |
65-6062
|
|
Despatched within 4 working days - 23 in stock
|
1+ £9.83
Price per unit Ex VAT
|
215mm |
|
|
Screwdriver |
5.5mm |
|
(L x W) 215 mm x 73 mm |
|
0.1kg |
|
|
|
|
Chromium-vanadium steel |
|
matt chrome plating |
|
73mm |
No |
No |
Wiha 42454 265P PicoFinish® fine screwdriver SW 6 x 60 mm |
65-6063
|
|
Despatched within 4 working days - 11 in stock
|
1+ £9.89
Price per unit Ex VAT
|
60mm |
|
|
Socket wrench |
6.0mm |
|
|
|
0.0234kg |
|
|
|
|
|
|
|
|
|
No |
No |
Wiha 42455 265P PicoFinish® fine screwdriver SW 7 x 60 mm |
65-6064
|
|
Despatched within 4 working days - 23 in stock
|
1+ £10.41
Price per unit Ex VAT
|
60mm |
|
|
Socket wrench |
7.0mm |
|
|
|
30.0000 |
|
|
|
|
|
|
|
|
|
No |
No |
Wiha 42994 265PK601 PicoFinish Screwdriver Set Hex Nut Driver 7pc |
65-6097
|
|
Despatched within 4 working days - 4 in stock
|
1+ £54.80
Price per unit Ex VAT
|
285mm |
Screwdriver |
7 |
|
|
|
(L x W x H) 285 x 32 x 155 mm |
Hex |
|
Allen |
60mm |
18mm |
|
Chrome moly vanadium steel |
|
matt chrome plating |
155mm |
32mm |
No |
No |