Wiha 42452 265P PicoFinish® fine screwdriver SW 5 x 60 mm

MPN
42452
Brand
Wiha
EAN-13
4010995424527
Order Code
65-6061
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £10.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 38 in stock


Length 160mm
ESD Safe No
VDE/1000V Approved No
Downforce Allen
Handle Length 100mm
Handle Ø 18mm
Product Type Screwdriver
Range of use Electrical & precision engineering
Size 5
Weight 26g

Reviews

Be the first to submit a review

Trustpilot